text.skipToContent text.skipToNavigation

Référence fabricant

STTH1512W

DO 247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
STMicroelectronics STTH1512W - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 15µA
Forward Voltage: 2.1V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 105ns
Thermal Resistance: 1.3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  DO-247
Méthode de montage : Flange Mount
Fonctionnalités et applications
The STTH1512W is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: DOP3I
    • Electrical insulation = 2500 V rms
    • Capacitance = 12 pF
Pricing Section
Stock global :
365
États-Unis:
365
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,21 $
USD
Quantité
Prix unitaire
1
$1.21
30
$1.19
100
$1.18
300
$1.16
1 000+
$1.13
Product Variant Information section