text.skipToContent text.skipToNavigation

Référence fabricant

MMBZ5257BLT1G

MMBZ5257BL Series 225 mW 10 mA 33 V SMT Zener Voltage Regulator - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2509
Product Specification Section
onsemi MMBZ5257BLT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 33V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMBZ5257BL Series Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOT-23 ackage. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model Mechanical Characteristics
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    42 Semaines
    Commande minimale :
    51000
    Multiples de :
    3000
    tariff icon
    Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
    Total 
    887,40 $
    USD
    Quantité
    Prix unitaire
    3 000
    $0.0185
    9 000
    $0.0181
    15 000
    $0.0179
    45 000
    $0.0174
    75 000+
    $0.017
    Product Variant Information section