Manufacturer Part #
UMZ16NT106
UMZ16N Series 16 V 0.1 uA 200 mW Surface Mount Zener Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMZ16NT106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMZ16NT106 - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 16V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The UMZ16NT106 is a Part of UMZ16N Series 16 V 0.1 uA 200 mW Surface Mount Zener Diode availabe in SOT-323 Package. It has an storage temperature ranging between -55 to 150°C.
Features:
- Small mold type. (UMD3)
- High reliability
Applications:
- Voltage Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0905
6,000
$0.089
9,000
$0.088
12,000
$0.0874
15,000+
$0.0854
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount