
Manufacturer Part #
V320LC7P
LC Series Ø7 mm 320 VAC 420 VDC 1.2 kA Radial Metal Oxide Varistor
Product Specification Section
Littelfuse V320LC7P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V320LC7P - Technical Attributes
Attributes Table
Capacitance: | 65pF |
Clamping Voltage-Max: | 850V |
Peak Output Current: | 1.2kA |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 1mA |
Energy: | 25J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.173
200
$0.169
750
$0.165
2,500
$0.162
10,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole