text.skipToContent text.skipToNavigation

Manufacturer Part #

APTM100TA35SCTPG

APTM100 Series 1000 Vds 22 A 420 mOhm at 11A 390 W N-Channel 3-Phase Bridge

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTM100TA35SCTPG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 6
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 186nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 22A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 155ns
Rise Time: 12ns
Fall Time: 40ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 5V
Technology: SiC
Input Capacitance: 5.2nF
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$357.47
USD
Quantity
Unit Price
1
$357.47
3
$351.88
5
$349.31
10
$345.86
20+
$340.45
Product Variant Information section