text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB13AN06A0

N-Channel 60 V 13.5 mOhm Surface Mount PowerTrench Mosfet TO-263AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB13AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 115|W
Qg Gate Charge: 29nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications

The FDB13AN06A0 is a FDB13AN06A0 Series 60 V 13.5 mOhms N-Channel PowerTrench Mosfet TO-263AB package .

Product Features:

  • rDS(ON) = 11.5mΩ (Typ.), VGS = 10V, ID = 62A
  • Qg(tot) = 22nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low QRR Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82555

Applications:

  • Motor / Body Load Control
  • ABS Systems
  • Powertrain Management
  • Injection Systems
  • DC-DC converters and Off-line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 12V and 24V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
800
$1.04
1,600
$1.03
2,400
$1.02
4,000+
$1.01
Product Variant Information section