text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4868PBFAKMA1

300V Single N-Channel StrongIRFET Power MOSFET in a TO-247 package

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP4868PBFAKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 517W
Qg Gate Charge: 270nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 10774pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,124.00
USD
Quantity
Unit Price
400
$2.81
800
$2.79
1,200
$2.78
1,600
$2.77
2,000+
$2.74
Product Variant Information section