text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA08N50D2

N-Channel 500 V 4.6 Ohm Depletion Mode Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA08N50D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 4.6Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 12.7nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$480.00
USD
Quantity
Unit Price
50
$1.62
200
$1.60
750
$1.57
1,500
$1.56
3,750+
$1.54
Product Variant Information section