text.skipToContent text.skipToNavigation

Manufacturer Part #

1092M1-125VAC

1092 Series Red 13000 mcd 125 Vac Small-Dome Panel Mount Wire Lead LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
VCC 1092M1-125VAC - Technical Attributes
Attributes Table
Type: LED
Voltage Rating DC: 125V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$323.00
USD
Quantity
Unit Price
100
$3.23
200+
$3.17
Product Variant Information section