Manufacturer Part #
74HC4094D,653
74HC Series 6V SMT 8-Stage Shift-and-Store Bus Register - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC4094D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4094D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 18ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 1 |
| No of Outputs: | Ten |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 16 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC4094D are high-speed Si-gate CMOS devices and are pin compatible with the '4094' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A.
The 74HC4094 are 8-stage serial shift registers having a storage latch associated with each stage for strobing data from the serial input (D) to the parallel buffered 3-state outputs (QP0 to QP7). The parallel outputs may be connected directly to common bus lines. Data is shifted on the positive-going clock (CP) transitions.
Features:
- Output capability: standard
- ICC category: MSI
Applications:
- Serial-to-parallel data conversion
- Remote control holding register
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.325
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount