text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC014-I/SN

24LC014 Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Microchip 24LC014-I/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
300
$0.22
500
$0.215
2,000
$0.21
3,000+
$0.205
Product Variant Information section