text.skipToContent text.skipToNavigation

Référence fabricant

MX25L6436EM2I-10G

MX25L Series 3 V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOP-8

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX25L6436EM2I-10G - Caractéristiques techniques
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Style d'emballage :  SOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MX25L6436EM2I-10G is a Part of MX25L Series, 3 V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 64Mb: 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (2 x I/O mode) structure or 16,777,216 x 4 its (4 x I/O mode) structure
  • 128Mb: 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (2 x I/O mode) structure or 33,554,432 x 4 its (4 x I/O mode) structure
  • 2048 Equal Sectors with 4K bytes each (64 Mb)
  • 4096 Equal Sectors with 4K bytes each (128 Mb)
    •  Any Sector can be erased individually
  • 256 Equal Blocks with 32K bytes each (64 Mb)
  • 512 Equal Blocks with 32K bytes each (128 Mb)
    •  Any Block can be erased individually
  • 128 Equal Blocks with 64K bytes each (64 Mb)
  • 256 Equal Blocks with 64K bytes each (128 Mb)
    •  Any Block can be erased individually
  • Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
92
Multiples de :
92
Total 
144,44 $
USD
Quantité
Prix unitaire
1
$1.60
25
$1.58
50
$1.57
150
$1.54
300+
$1.51
Product Variant Information section