PIC32MM0064GPL036-I/MV in Tube by Microchip | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC32MM0064GPL036-I/MV

PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - UQFN-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC32MM0064GPL036-I/MV - Caractéristiques techniques
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 29
InterfaceType / Connectivity: IrDA/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit / 14-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 2
Style d'emballage :  UQFN-40
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
511
Multiples de :
73
Total 
940,24 $
USD
Quantité
Prix unitaire
73
$1.90
146
$1.89
219
$1.87
365+
$1.84
Product Variant Information section