text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C925-I/PT

PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C925-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 176B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/LCD Segments/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16C925-I/PT is a  is a family of low cost, high performance, CMOS, fully static, 8-bit microcontroller with an integrated LCD Driver module, in the PIC16CXXX mid-range family.

Features:

  • One Capture, Compare, PWM module
  • 10-bit 5-channel Analog-to-Digital Converter (A/D)
  • Brown-out Reset (BOR)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable code protection
  • Selectable oscillator options
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read access to program memory
  • Low power, high speed CMOS/EPROM technology
  • Fully static design
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480
Factory Lead Time:
23 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,044.80
USD
Quantity
Unit Price
160+
$6.53
Product Variant Information section