text.skipToContent text.skipToNavigation

Référence fabricant

EL3063

EL3063 Series 5000 Vrms Through Hole Zero Cross Triac Driver Photocoupler -DIP-6

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight EL3063 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
The EL3063 is a single channel, zero cross triac driver photocoupler. It consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac.
 
Features:
  • Peak breakdown voltage 600 V
  • High isolation voltage between input and output
  • Zero voltage crossing 
  • Pb free and RoHS compliant

Applications:

  • Solenoid/valve controls
  • Light controls
  • Static power switch
  • AC motor drivers 
  • E.M. contactors
  • Temperature controls
  • AC motor starters 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
20020
Multiples de :
65
Total 
7 307,30 $
USD
Quantité
Prix unitaire
1
$0.41
100
$0.40
300
$0.39
1 250
$0.38
4 000+
$0.365
Product Variant Information section