Référence fabricant
553-0233-200F
553 Series Yellow/Yellow 60° Diffused 1.8 V 3 mm Through Hole Right Angle LED
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Dialight | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Bag Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Dialight 553-0233-200F - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
REVISION:Pls find the attached file to revise the plant move date for the Dialight Penang, MYS location. 1/12/2024: Revised test on cover sheet Added additional page listing affected part numbers4/18/2024: Updated key dates Based on revised information from MalaysiaNEW ADDRESS:Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia.Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams. Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.
Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams.Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.The new address for the new MYS plant is as below : Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia. The move will take place end of March into April of 2024.
Statut du produit:
Dialight 553-0233-200F - Caractéristiques techniques
| Color: | Yellow / Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 12.6mcd |
| Viewing Angle: | 60° |
| Dimension: | H 9.65mm x L 14.06mm x W 4.32mm |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Bag
Méthode de montage :
Through Hole