text.skipToContent text.skipToNavigation

Référence fabricant

RPM-075PTT86

RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Code de date:
Product Specification Section
ROHM RPM-075PTT86 - Caractéristiques techniques
Attributes Table
Wavelength: 600nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 50mW
CE Voltage-Max: 20V
Collector Current @ 25C: 10mA
Viewing Angle: 120°
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The RPM-075PTT86 is a surface mount phototransistor with a 600 nm peak sensitivity.

Features:

  • Best sensor to detect illuminance
  • Small and light weight package
  • Can be used for reflow soldering and Pd free soldering
  • Linear against wide range of illuminance
  • Use Si good for an environment (not CdS)

Applications:

  • Control of lighting cellular phones
  • LCD displays
  • Control of strobe
    • DSC
    • Camcorder

View the list of Available Phototransistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
750,00 $
USD
Quantité
Prix unitaire
3 000+
$0.25