text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N7020-A120

L30960-N7020-A100 made in china

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Telit Cinterion L30960-N7020-A120 - Technical Attributes
Attributes Table
Protocol: LTE CAT 4
Form Factor: PCIe mini Card
Interface Type: UART/USB
Satellite: GNSS
Data Rate: 150Mbps
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$54.21
USD
Quantity
Unit Price
1
$54.21
4
$53.46
15
$52.75
25
$52.48
50+
$51.63
Product Variant Information section