Référence fabricant
RN4871-I/RM140
Bluetooth v4.2 Transceiver Module 2.402 to 2.48GHz Integrated Chip Surface Mount
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :171 par Tray Style d'emballage :Module Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip RN4871-I/RM140 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***FPCN109722 UPDATE***Revision History:December 17, 2024: Issued initial notification.January 24, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on February 24, 2025.Description of Change:Qualification of MTAI as an additional final test site for selected BM70, BM71, RN4870, RN4871 device families available in 16L (11.5x9x2.1 mm), 33L (12x22mm), 30L (12x15mm) and 17L (8x6x1.6 mm) Module packages.
Description of Change:Qualification of MTAI as an additional final test site for selected BM70, BM71,RN4870, RN4871 device families available in 16L (11.5x9x2.1 mm), 33L (12x22mm), 30L (12x15mm)and 17L (8x6x1.6 mm) Module packages.Reason for Change: To improve on-time delivery performance by qualifying MTAI as an additional finaltest site.V
Microchip has released a new Datasheet for the RN4870/71 Data Sheet of devices.Notification Status: FinalDescription of Change:? Added Bluetooth SIG/QDID information in Features and Section 11.0 ?Regulatory Approval?? Updated Figure 4-9? Updated Moisture Sensitivity Level in Table 2-1Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 14 Dec 2023
Microchip has released a new Datasheet for the RN4870/71 Bluetooth Low Energy Module Data Sheet of devices. Notification Status: FinalDescription of Change: Updated (included Voltage Monitor/Reset IC on the reference circuit) Figure 5-2, Figure 5-3, Figure 5-4 and Figure 5-5.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 31 May 2023
Statut du produit:
Microchip RN4871-I/RM140 - Caractéristiques techniques
| Data Rate: | 10kbps |
| Sensitivity: | -90dBm |
| Frequency Range: | 2.48GHz |
| Supply Voltage: | 1.9V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Style d'emballage : | Module |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
171 par Tray
Style d'emballage :
Module
Méthode de montage :
Surface Mount