| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
No of Channels
|
Directional
|
Clamping Voltage-Max
|
Breakdown Voltage-Max
|
Breakdown Voltage-Min
|
Standoff Voltage
|
Capacitance
|
Operating Temp Range
|
ESD Voltage-Max
|
Rated Power
|
Leakage Current
|
Peak Output Current
|
Storage Temperature Range
|
Mounting Feature
|
Semtech
RCLAMP0504F Series 4.3 V 3 pF SMT Uni-Directional ESD Protection Diode - SOT-363
|
Qty
Unit Price
3,000
$0.425
6,000
$0.42
9,000
$0.415
|
0 | 13 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 25V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 150W | 3µA | -55°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000
$0.158
15,000
$0.155
|
0 | 13 Weeks | 2537 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
|
Qty
Unit Price
6,000
$0.225
|
0 | 13 Weeks | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 8V | 4.6V | 3.5V | 3.3V | 25pF | -55°C to +125°C | ±30kV | 0.05µA | 5A | -55°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.56
|
0 | 13 Weeks | Reel | |||||||||||||||||
|
Qty
Unit Price
3,000
$0.585
|
0 | 13 Weeks | Reel | 6 | Bi-Directional | 10V | 6V | 5V | 20pF | -40°C to +85°C | 17kV | 100µA | -55°C to +150°C | Surface Mount | ||||||
Semtech
RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563
|
Qty
Unit Price
3,000
$0.28
6,000
$0.275
15,000
$0.27
|
0 | 13 Weeks | 2543 | Reel | SOT-563 | 2 | Uni-Directional | 18V | 6V | 5V | 0.9pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.735
|
0 | 13 Weeks | Reel | DFN-5 | 2 | Bi-Directional | 25V | 105V | 100V | 30V | 1.2pF to 1.4pF | -55°C to +150°C | 12kV to 17kV | 3A | -55°C to +150°C | Surface Mount | ||||
|
Qty
Unit Price
15,000
$0.0619
|
0 | 13 Weeks | Reel | |||||||||||||||||
|
Qty
Unit Price
3,000
$1.30
|
0 | 13 Weeks | Reel | SLP-2626P10 | 2 | Bi-Directional | 29V | 6V | 25pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||||
|
Qty
Unit Price
15,000
$0.12
|
0 | 13 Weeks | 2538 | Reel | 1 | Uni-Directional | 15V | 9.5V | 6V | 5V | 6.5pF | -55°C to +125°C | ±17kV | 25W | 3nA | 2A | -55°C to +150°C | Surface Mount | ||
|
Qty
Unit Price
500
$1.32
1,000
$1.31
1,500
$1.30
|
0 | 13 Weeks | Reel | SOIC-8 | 5 | Bi-Directional | 43V | 26.7V | 50pF | -55°C to +125°C | Surface Mount | |||||||||
|
Qty
Unit Price
500
$1.46
1,000
$1.44
|
0 | 13 Weeks | Reel | SOIC-14 | 8 | Bi-Directional | 43V | 26.7V | 50pF | -55°C to +125°C | Surface Mount | |||||||||
|
Qty
Unit Price
500
$1.38
1,000
$1.37
1,500
$1.36
|
0 | 13 Weeks | 2326 | Reel | SOIC-8 | 4 | Uni-Directional | 25V | 13.3V | 8pF | -55°C to +125°C | Surface Mount | ||||||||
|
Qty
Unit Price
500
$1.27
1,000
$1.26
1,500
$1.25
|
0 | 13 Weeks | Reel | SOIC-8 | 6 | Uni-Directional | 15V | 3.3V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.305
|
0 | 13 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 2 | Bi-Directional | 6V | 47pF | -40°C to +125°C | Surface Mount | ||||||||||
|
Qty
Unit Price
3,000
$0.31
|
0 | 13 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | Bi-Directional | 6V | 47pF | -40°C to +125°C | Surface Mount | |||||||||||
|
Qty
Unit Price
3,000
$0.25
6,000
$0.245
|
0 | 13 Weeks | Reel | 2 | Uni-Directional | 12.5V | 6V | 4.5pF | -55°C to +125°C | ±15kV | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$0.425
|
0 | 13 Weeks | Reel | SLP-2116P8 | 4 | Bi-Directional | 10V | 12pF | -40°C to +85°C | Surface Mount | ||||||||||
|
Qty
Unit Price
3,000
$0.655
|
0 | 13 Weeks | Reel | SLP-4016P16 | 1 | Bi-Directional | 10V | 12pF | -40°C to +85°C | |||||||||||
Semtech
ECLAMP2465 Series EMI Filter / Line Termination Device / TVS Diode For SIM Card
|
Qty
Unit Price
3,000
$0.385
|
0 | 13 Weeks | Reel | 3 | Bi-Directional | 10V | 6V | 5V | 10pF | -40°C to +85°C | ±15 | 0.5µA | -55°C to +150°C | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.525
|
0 | 13 Weeks | Reel | 6 | Bi-Directional | 10V | 6V | 5V | -40°C to +85°C | ±15kV | -55°C to +150°C | Surface Mount | ||||||||
|
Qty
Unit Price
500
$1.95
|
0 | 13 Weeks | 2515 | Reel | SOIC-8 | 2 | Bi-Directional | 55V | 26.7V | 24V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.49
|
0 | 13 Weeks | Reel | SOT-143 (TO-253-4) | 1 | Bi-Directional | 50V | 26.7V | 24V | 10pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.345
|
0 | 13 Weeks | Reel | SOT-353 (SC-88A, SC-70-5) | 3 | Uni-Directional | 25V | 5V | 3pF | -55°C to +125°C | Surface Mount | |||||||||
Semtech
RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8
|
Qty
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000
$0.161
|
0 | N/A | Reel | SLP-2510P8 | 4 | Uni-Directional | 15V | 5V | 5V | 0.3pF | -55°C to +125°C | ±15kV | 0.1µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart