| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 5,000 $0.35 | 15,000 Ready to Ship! | 14 Weeks | 2519 | Reel | ||||||||||||||||
KYOCERA AVX L0402 Series 0402 1.5 uH ±0.1 nH 400 mA 0.2 Ohm Unshielded SMT RF Inductor | Qty Unit Price 5,000 $0.192 | 5,000 Ready to Ship! | 16 Weeks | 2436 | Reel | Unshielded | 1.5µH | 400mA | ±0.1nH | 0.2Ω | 18GHz | Non-Magnetic | 450MHz | 0402 (1005 Metric) | 2 | |||||
| Qty Unit Price 5,000 $0.245 | 5,000 Ready to Ship! | 14 Weeks | 2509 | Reel | ||||||||||||||||
| Qty Unit Price 1,000 $0.20 2,000 $0.199 3,000 $0.197 4,000 $0.196 5,000 $0.193 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 500 $0.136 1,500 $0.133 2,500 $0.132 7,500 $0.129 12,500 $0.127 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 4,000 $0.204 6,000 $0.202 8,000 $0.201 10,000 $0.1972 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 5,000 $0.104 10,000 $0.103 15,000 $0.101 | 0 | 14 Weeks | Reel | |||||||||||||||||
KYOCERA AVX 0402 1 nH ±0.1 nH Tolerance 500 mA Surface Mount Tight Tolerance RF Inductor | Qty Unit Price 5,000 $0.196 | 0 | 14 Weeks | Reel | 1nH | 500mA | ±0.1nH | 0.15Ω | 450MHz | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.329 | 0 | 14 Weeks | Reel | |||||||||||||||||
KYOCERA AVX 0402 2.2 nH ±0.1 nH Tolerance 400 mA Surface Mount Tight Tolerance RF Inductor | Qty Unit Price 5,000 $0.182 | 0 | 16 Weeks | Reel | 2.2nH | 400mA | ±10% | 0.2Ω | 15GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
KYOCERA AVX L0402 Series 6.8 nH ±0.1 nH 200 mA 0.9 Ohm Thin Film Multilayer Chip RF Inductor | Qty Unit Price 5,000 $0.265 | 0 | 16 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 5,000 $0.36 | 0 | 14 Weeks | Reel | |||||||||||||||||
KYOCERA AVX 0402 0.82 nH ±0.1 nH Tolerance 500 mA Surface Mount Tight Tolerance RF Inductor | Qty Unit Price 5,000 $0.205 | 0 | 16 Weeks | Reel | 0.82nH | 500mA | ±10% | 0.06Ω | 20GHz | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.305 | 0 | 14 Weeks | Reel | 15nH | 300mA | ±2% | 0.6Ω | 2.5GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 0 | 14 Weeks | Reel | 1.2nH | 1000mA | ±2% | 40mΩ | 10GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 0 | 14 Weeks | Reel | 1.5nH | 1000mA | ±2% | 40mΩ | 10GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.23 6,000 $0.225 | 0 | 14 Weeks | Reel | 1.5nH | 1A | ±0.2nH | 60mΩ | 10GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 14 Weeks | Reel | 2.2nH | 1000mA | ±2% | 80mΩ | 10GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 14 Weeks | Reel | 2.7nH | 750mA | ±10% | 80mΩ | 9GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 16 Weeks | Reel | 3.3nH | 750mA | ±10% | 80mΩ | 8.4GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.275 6,000 $0.27 | 0 | 16 Weeks | Reel | Unshielded | 3.3nH | 750mA | ±0.2nH | 80mΩ | 8.4GHz | 450MHz | -55°C to +125°C | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.81mm x H 0.71mm | Surface Mount | |||||
KYOCERA AVX Ind RF Chip Thin Film Multilayer 3.9nH 0.2nH 450MHz 25Q-Factor Ceramic 500mA 060 | Qty Unit Price 3,000 $0.275 6,000 $0.27 | 0 | 14 Weeks | Reel | Unshielded | 3.9nH | 500mA | ±0.2nH | 120mΩ | 6.5GHz | Non-Magnetic | 450MHz | -55°C to +125°C | 15°C to 35°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 16 Weeks | Reel | 5.6nH | 300mA | ±0.2nH | 250mΩ | 450MHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 14 Weeks | Reel | 6.8nH | 300mA | ±10% | 0.3Ω | 4.5GHz | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.265 6,000 $0.26 | 0 | 14 Weeks | Reel | 8.2nH | 300mA | ±10% | 0.35Ω | 3.8GHz | 0603 (1608 Metric) | Surface Mount |
Added to Your Shopping Cart