Les commandes expédiées à l’extérieur des États-Unis seront en attente pendant que l’entreprise évalue les impacts tarifaires.Veuillez contacter votre vendeur pour obtenir de l’aide.
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
The NCP51313 by onsemi is a 130 V high side driver with 2.0 A sou...
onsemi features their Switch Mode Power Suppliers (SMPS) availabl...
Diodes Incorporated features the AP66200(Q) & AP66300(Q) Synchron...
The NCS7041 and NCV7041 by onsemi are high voltage, high resoluti...
Littelfuse's Western Automation division features innovative RCM ...
The MIE1W0505BGLVH by Monolithic Power Systems is a Regulated DC-...
Mousetrap is a simple demonstration board designed by Future Elec...
The Microchip HV96001 is a secondary micro-interface LED driver w...
Infineon's XENSIV™ - TLI5590-A6W stray field robust linear TMR se...
The Infineon XENSIV™ 60 GHz BGT60UTR11AIP is optimized for low po...
Bosch Sensortec supplies the BMI323, a general-purpose, low-power...
The Melexis MLX91230 is the first smart Hall-based current sensor...
Energy efficient LinkSwitch-TNZ off-line switcher IC by Power Int...
The STHS34PF80 by STMicroelectronics is an uncooled, factory-cali...
Discover the Melexis MLX92216 ultra-low-power Hall effect switche...
This 250 W E-Bike Reference Design showcases NXP's TEA2017 digita...
Simplified development and manufacturing of flyback power convert...
Melexis features a wealth of product solutions for onboard chargi...
Infineon has introduced their MOTIX™ 160 V high side, low side SO...
The STMicroelectronics STSPIN32G4 combines a 3-phase gate driver ...
The AH171xQ series by Diodes Incorporated is a low-voltage, high-...
The Power Integrations BridgeSwitch™ family of integrated half-br...
The AL17051 by Diodes Incorporated is a universal AC, high-voltag...
The Microchip MCP3564R ADC is fully configurable with Oversamplin...