| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.151 2,000 $0.149 4,000 $0.147 15,000 $0.143 | 0 | 24 Weeks | Reel | SOT-223 (TO-261-4, SC-73) | NPN | 25V | 3A | 2W | Surface Mount | ||||||||||||||||
Micro Commercial Components Bipolar Transistor, 60V 600mA 200MHz 350mW Surface Mount, SOT-23 | Qty Unit Price 3,000 $0.0196 9,000 $0.0191 15,000 $0.0189 45,000 $0.0185 75,000 $0.018 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 60V | 600mA | -60V | 1.6V | -5V | 100 | 50nA | 200MHz | -55°C to +150°C | 40ns | 30ns | 30pF | Surface Mount | |||||
| Qty Unit Price 1,000 $0.40 2,000 $0.39 4,000 $0.385 5,000 $0.38 | 0 | N/A | Reel | SOT-223 (TO-261-4) | PNP | Small Signal | 600V | 0.5A | 0.65W | 600V | 0.14V | 6V | 50 | 100nA | Single | 38MHz | -55°C to +150°C | 390pF | 1 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.165 8,000 $0.162 | 0 | 22 Weeks | Reel | ||||||||||||||||||||||
| Qty Unit Price 4,000 $0.156 8,000 $0.154 12,000 $0.152 | 0 | 24 Weeks | Reel | SOT-223 (TO-261-4) | PNP | Power Transistor | 60V | 3A | 2W | 80V | 900mV | 7V | 100 | 1nA | Single | 140MHz | -55°C to +150°C | 1 | Surface Mount | ||||||
| Qty Unit Price 8,000 $0.0368 16,000 $0.0362 24,000 $0.0358 32,000 $0.0356 40,000 $0.0349 | 0 | 45 Weeks | Reel | SOT-723 | NPN | General Purpose | 65V | 100mA | 265mW | 200 | Surface Mount | ||||||||||||||
| Qty Unit Price 1 $25.54 4 $25.18 15 $24.85 25 $24.72 50 $24.32 | 0 | 48 Weeks | Bag | TO-66 | PNP | Darlington | 60V | 8A | 64W | 60V | 2V | 5V | 500 | 500µA | Single | -65°C to +175°C | Through Hole | ||||||||
| Qty Unit Price 3,000 $0.0092 12,000 $0.0089 30,000 $0.0087 75,000 $0.0084 120,000 $0.0081 | 0 | 30 Weeks | 2532 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 60V | 600mA | 225mW | 60V | 1.6V | 5V | 50 | 0.01µA | Single | 200MHz | -55°C to +150°C | 40ns | 30ns | 30pF | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.108 5,000 $0.107 7,500 $0.106 12,500 $0.104 | 0 | 24 Weeks | 2352 | Reel | SOT-223 (TO-261-4) | PNP | General Purpose | 300V | 500mA | 1W | 300V | 500mV | 5V | 40 | 0.25µA | Single | 50MHz | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.22 | 0 | 24 Weeks | 2522 | Reel | SOT-223 (TO-261-4, SC-73) | NPN | 100V | 100nA | 2W | 120V | 500mV | 7V | 100 | 100nA | Single | 175MHz | -55°C to +150°C | 30pF | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.365 9,000 $0.36 | 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | NPN | RF | 12V | 30mA | 450mW | 24V | 2V | 60 | 1nA | Dual | 10GHz | -40°C to +150°C | 0.85dB | 0.64pF | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.215 6,000 $0.21 15,000 $0.205 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | NPN | 12V | Surface Mount | ||||||||||||||||||
| Qty Unit Price 1,000 $0.475 2,000 $0.47 3,000 $0.465 4,000 $0.46 5,000 $0.455 | 0 | N/A | Reel | NPN | RF | 12V | 200mA | 2000mW | 24V | 2V | 60 | 1nA | Dual | 8.5GHz | -65°C to +150°C | 1 | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.295 9,000 $0.29 | 0 | N/A | Reel | SOT-323 (SC-70) | NPN | 12V | Surface Mount | ||||||||||||||||||
| Qty Unit Price 3,000 $0.21 12,000 $0.205 | 0 | N/A | Reel | SOT-343F-4 | NPN | RF | 5.5V | 100mA | 490mW | 16V | 2.5V | 90 | 100nA | Single | 18GHz | 0.7dB | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 0 | N/A | Reel | SOT-343F-4 | NPN | 5.5V | Surface Mount | ||||||||||||||||||
| Qty Unit Price 3,000 $0.193 6,000 $0.191 9,000 $0.19 12,000 $0.189 15,000 $0.186 | 0 | N/A | Reel | SOT-343F-4 | NPN | RF | 2.8V | 10mA | 136mW | 10V | 1V | 200 | 100nA | Single | 43GHz | 1.45dB | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.215 6,000 $0.21 15,000 $0.205 | 0 | N/A | Reel | SOT-343F-4 | NPN | RF | 2.8V | 30mA | 197mW | 10V | 1V | 205 | 100nA | Single | 55GHz | 1.3dB | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.33 6,000 $0.326 9,000 $0.324 12,000 $0.32 | 0 | CALL Weeks | Reel | SOT-343F-4 | NPN | RF | 2.8V | 100mA | 234mW | 10V | 1V | 235 | 100nA | Single | 25GHz | 0.5dB | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.171 6,000 $0.168 9,000 $0.167 12,000 $0.166 15,000 $0.164 | 0 | N/A | Reel | SOT-343F-4 | NPN | RF | 2.8V | 70mA | 220mW | 10V | 1V | 155 | 100nA | Single | 45GHz | 0.75dB | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0274 9,000 $0.0267 15,000 $0.0264 30,000 $0.026 60,000 $0.0254 | 0 | 13 Weeks | Reel | SOT-23 (SC-59,TO-236) | PNP | 50V | 100mA | 200mW | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0301 9,000 $0.0293 12,000 $0.0291 30,000 $0.0285 45,000 $0.0279 | 0 | 13 Weeks | Reel | ||||||||||||||||||||||
| Qty Unit Price 3,000 $0.0886 6,000 $0.0871 9,000 $0.0862 12,000 $0.0856 15,000 $0.0836 | 0 | 13 Weeks | Reel | SC-74 (TSOP-6) | PNP | 50V | 150mA | 300mW | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0645 6,000 $0.0633 9,000 $0.0627 12,000 $0.0622 15,000 $0.0608 | 0 | 14 Weeks | Reel | SC-74 (TSOP-6) | PNP | 120V | 50mA | 0.3W | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0806 6,000 $0.0792 9,000 $0.0784 12,000 $0.0778 15,000 $0.076 | 0 | 13 Weeks | Reel | SC-74 (TSOP-6) | NPN | 20V | 300mA | 300mW | Surface Mount |
Added to Your Shopping Cart