Due to severe weather conditions, order processing and shipments will be delayed.
Infineon CoolSiC Generation 2 MOSFETs with top-side cooled Q-DPAK...
Infineon 100 V GaN transistors deliver high efficiency, power den...
Infineon’s CoolSiC™ MOSFET power modules are engineered to unlock...
Infineon offers a complete system solution that enables high-perf...
The 2nd generation of the CoolSiC 1200 V family by Infineon comes...
New technology in the OptiMOS™ and StrongIRFET™ 2 low- and medium...
Infineon features an extensive group of MOSFETs, power modules, g...
The OptiMOS™ 6 40V devices establish a new technological benchmar...
Infineon EconoDUAL™ 3 IGBT modules are a solution for many applic...
Infineon offers a broad range of devices and technologies that ad...
Infineon introduces its latest Power MOSFET technology called Opt...
Infineon offers comprehensive solutions across the complete EV ch...
The latest available 1200 V IGBT7 chip technology by Infineon int...
StrongIRFET™ MOSFETs by Infineon are a strong and easy choice for...
Based on the micro-pattern trench technology, Infineon's IGBT7 & ...
Powered by Infineon’s Automotive, Industrial and Power/Sensor Sys...
Delivering best-in-class price/performance ratio with excellent e...
Featuring an optimized layout and higher current ratings, the Inf...
60 V automotive grade MOSFET family targeting 12 V and 24 V appli...
Built on a state-of-the-art trench semiconductor process, optimiz...
Infineon's CoolGaN™ family of HEMT devices significantly increase...