Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 1 $6.40 4 $6.32 15 $6.24 40 $6.19 100 $6.10 | 0 | 7 Weeks | Tube | QFN-S28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 10-chx12-bit | 1 | Surface Mount | |||
Microchip PIC24H Series 16 Bit 8 KB Ram 128 KB Flash 3.3 V Microcontroller - QFN-28 | Qty Unit Price 61 $5.60 122 $5.54 | 0 | 4 Weeks | Tube | QFN-28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 27 $5.68 | 0 | 4 Weeks | Tube | SOIC-28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | IrDA/I2C/LIN/PMP/SPI/UART | DMA/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 15 $6.18 30 $6.14 45 $6.12 60 $6.10 75 $6.04 | 0 | 4 Weeks | Tube | SDIP-28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | IrDA/I2C/LIN/PMP/SPI/UART | DMA/POR/PWM/Watchdog | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Through Hole | ||||
Microchip PIC24H Series 128 kB Flash 8 kB RAM 20 MHz 16-Bit Microcontroller - QFNS-28EP | Qty Unit Price 61 $7.96 | 0 | 7 Weeks | Tube | QFN-28 | PIC24H | PIC | Flash | 128kB | 8kB | 20MHz | 21 | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +150°C | 10-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $6.13 5 $6.07 20 $6.00 40 $5.96 100 $5.87 | 0 | 7 Weeks | Tube | QFN-28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 15 $6.70 30 $6.66 45 $6.63 60 $6.61 75 $6.55 | 0 | 4 Weeks | Tube | SDIP-28 | PIC24H | PIC | Flash | 128kB | 8kB | 40MHz | 21 | CAM/IrDA/I2C/LIN/PMP/SPI/UART | DMA/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Through Hole | |||
Qty Unit Price 42 $3.83 84 $3.79 126 $3.76 168 $3.75 210 $3.69 | 0 | 5 Weeks | Tube | SOIC-18 | PIC24H | PIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 42 $3.49 84 $3.45 126 $3.43 168 $3.41 210 $3.36 | 0 | 4 Weeks | Tube | SOIC-18 | PIC24H | PIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 47 $3.75 94 $3.71 141 $3.69 188 $3.67 235 $3.62 | 0 | 7 Weeks | Tube | SSOP-18 | PIC24H | PIC | Flash | 12kB | 1kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 45 $4.19 90 $4.14 135 $4.11 180 $4.07 | 0 | 4 Weeks | Tube | QFN-44 | PIC24H | PIC | Flash | 16kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 40 $6.53 80 $6.48 120 $6.44 | 0 | 6 Weeks | Tube | |||||||||||||||||||
Qty Unit Price 61 $4.15 122 $4.10 183 $4.05 | 0 | 4 Weeks | Tube | QFN-28 | PIC24H | PIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 27 $4.06 54 $4.01 81 $3.98 108 $3.97 135 $3.90 | 0 | 5 Weeks | Tube | SOIC-28 | PIC24H | PIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 15 $4.43 30 $4.38 60 $4.33 75 $4.31 225 $4.21 | 0 | 4 Weeks | Tube | SDIP-28 | PIC24H | PIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Through Hole | |||
Qty Unit Price 45 $4.31 90 $4.26 135 $4.23 180 $4.19 | 0 | 6 Weeks | Tube | QFN-44 | PIC24H | PIC | Flash | 32kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 45 $4.88 90 $4.82 135 $4.79 180 $4.75 | 0 | 6 Weeks | Tube | QFN-44 | PIC24H | PIC | Flash | 32kB | 4kB | 40MHz | 35 | I2C/SPI/UART | BOR/DMA/POR/PWM | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10/12-bit | 1 | Surface Mount | |||
Qty Unit Price 61 $5.58 122 $5.53 | 0 | 7 Weeks | Tube | QFN-28 | PIC24H | PIC | Flash | 64kB | 8kB | 40MHz | 21 | I2C/PMP/SPI/UART | DMA/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Qty Unit Price 15 $5.63 30 $5.59 45 $5.57 60 $5.55 75 $5.51 | 0 | 8 Weeks | Tube | SDIP-28 | PIC24H | PIC | Flash | 64kB | 8kB | 40MHz | 21 | I2C/PMP/SPI/UART | DMA/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Through Hole | |||
Microchip PIC24 Series 4 kB RAM 64 kB Flash 16-Bit Microcontroller SMT - QFN-S28 | Qty Unit Price 61 $5.66 122 $5.61 | 0 | 7 Weeks | Tube | QFN-S28 | PIC24H | PIC | Flash | 64kB | 4kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | ||
Microchip PIC24 Series 4 kB RAM 64 kB Flash 16-Bit Microcontroller SMT - SOIC-28 | Qty Unit Price 27 $5.21 | 0 | 5 Weeks | Tube | SOIC-28 | PIC24H | PIC | Flash | 64kB | 4kB | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | |||
Renesas RL78/G12 Series 4 kB Flash 512 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20 | Qty Unit Price 1 $0.76 | 0 | 12 Weeks | Tube | RL78/G12 | RL78 | Flash | 4kB | 512kB | 24MHz | 14 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 11-chx8-bit / 11-chx10-bit | Surface Mount | |||||
Renesas RL78/G12 Series 4 kB Flash 512 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20 | Qty Unit Price 1 $0.76 | 0 | 12 Weeks | Tube | RL78/G12 | RL78 | Flash | 4kB | 512kB | 24MHz | 14 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 11-chx8-bit / 11-chx10-bit | Surface Mount | |||||
Qty Unit Price 80 $1.79 | 0 | 12 Weeks | Tube | SSOP-20 | RL78/I1A | RL78 | Flash | 32kB | 2kB | 32MHz | 13 | I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 6-chx8-bit / 6-chx10-bit | 1 | Surface Mount | ||||
Qty Unit Price 1,040 $1.45 | 0 | 12 Weeks | Tube | SSOP-20 | RL78/I1D | RL78 | Flash | 2kB | 0.7kB | 24MHz | 14 | CSI/I2C/UART | LVD/POR/Watchdog | 2 | 1.6V to 3.6V | -40°C to +105°C | 4-chx16-bit | 1 | Surface Mount |
Added to Your Shopping Cart