| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Energy | Rise Time / Fall Time | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.20 5,000 $0.197 7,500 $0.196 10,000 $0.195 12,500 $0.192 | 5,000 Ready to Ship! | 20 Weeks | 2505 | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.22 5,000 $0.215 12,500 $0.21 | 2,500 Ready to Ship! | 19 Weeks | 2447 | Reel | SOIC-14 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.20 5,000 $0.197 7,500 $0.196 10,000 $0.195 12,500 $0.192 | 2,500 Ready to Ship! | 19 Weeks | 2437 | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.23 5,000 $0.225 12,500 $0.22 | 2,500 Ready to Ship! | 16 Weeks | 2523 | Reel | SOIC-14 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
| Qty Unit Price 1 $0.355 100 $0.35 300 $0.34 1,250 $0.33 4,000 $0.315 | 1,150 Ready to Ship! | 21 Weeks | 2519 | Tube | PDIP-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | -25°C to +85°C | Through Hole | ||||||||
| Qty Unit Price 1 $0.365 100 $0.355 300 $0.345 1,250 $0.335 4,000 $0.32 | 375 Ready to Ship! | 20 Weeks | 2513 | Tube | PDIP-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
| Qty Unit Price 1 $1.85 15 $1.79 75 $1.76 300 $1.73 1,500 $1.68 | 200 Ready to Ship! | 12 Weeks | 2150 | Cut Tape Available in Mini-Reel | VFQFPN-32 | 5.5V to 28V | 33kHz | -40°C to +85°C | 2W | -55°C to +150°C | 3 | Surface Mount | |||||||||
| Qty Unit Price 1 $0.355 100 $0.345 300 $0.335 1,250 $0.325 4,000 $0.31 | 44 Ready to Ship! | 20 Weeks | 2347 | Tube | PDIP-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
| Qty Unit Price 1 $1.16 40 $1.15 150 $1.13 400 $1.12 1,500 $1.09 | 25 Ready to Ship! | 35 Weeks | 1748 | Tube | SOIC-16 | 13mA | 10V to 25V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | |||
| Qty Unit Price 1 $21.64 4 $21.37 20 $21.07 40 $20.94 125 $20.61 | 7 Ready to Ship! | 7 Weeks | 2218 | Tube | PLCC-28 | 40mA | 0.3V to 7V | 1.8V | 1.2V | 40MHz | -40°C to +85°C | Surface Mount | |||||||||
| Qty Unit Price 1 $0.695 15 $0.60 75 $0.545 250 $0.505 1,250 $0.445 | 1 Ready to Ship! | 20 Weeks | 2114 | Cut Tape Available in Mini-Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qty Unit Price 4,900 $3.71 | 0 | 20 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.164 8,000 $0.162 12,000 $0.161 16,000 $0.16 20,000 $0.158 | 0 | 12 Weeks | Reel | SOIC-8 | 12mA | 10V to 30V | 50% | 500kHz | -40°C to +85°C | Surface Mount | |||||||||||
Diodes Incorporated AP3845 Series High Performance Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 4,000 $0.115 8,000 $0.113 16,000 $0.112 20,000 $0.11 | 0 | 12 Weeks | Reel | SOIC-8 | 17mA | 30V | 16V | 10V | 100% | 500kHz | -40°C to +85°C | 50/50ns | 460mW | -65°C to +150°C | 8 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.755 | 0 | 14 Weeks | Reel | 90µA | 2.2V to 28V | -35°C to +85°C | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.755 | 0 | 14 Weeks | Reel | 90µA | 2.2V to 28V | -35°C to +85°C | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.84 | 0 | 15 Weeks | Reel | SOP-16 | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.51 5,000 $0.505 7,500 $0.50 | 0 | 13 Weeks | Reel | SOIC-8 | 10V to 27V | -40°C to +125°C | 117/27ns | 109W | -55°C to +150°C | 8 | 3 | Surface Mount | |||||||||
STMicroelectronics L5991 Series 20 V 93 % 1 MHz Primary Controller with Standby - SOIC-16 | Qty Unit Price 2,500 $1.05 | 0 | 35 Weeks | Reel | SOIC-16 | 13mA | 10V to 20V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | |||
Microchip MIC38HC42 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $0.65 5,000 $0.635 | 0 | 7 Weeks | Reel | SOIC-8 | 6mA | 9V to 20V | 14.5V | 9V | 96% | 500kHz | -40°C to +85°C | Surface Mount | ||||||||
Microchip MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-14 | Qty Unit Price 2,500 $0.765 | 0 | 8 Weeks | Reel | SOIC-14 | 6mA | 7.6V to 20V | 96% | 0% | 500kHz | Surface Mount | ||||||||||
Microchip MIC38HC43 Series 500 kHz 20 V Surface Mount Current Mode Controller - SOIC-8 | Qty Unit Price 2,500 $0.585 5,000 $0.57 | 0 | 7 Weeks | Reel | SOIC-8 | 6mA | 7V to 20V | 96% | 0% | 500kHz | -40°C to +85°C | 50/40ns | -65°C to +150°C | 8 | Surface Mount | ||||||
Monolithic Power Systems MP1477 is a fully integrated, high frequency, synchronous, rectified, step-down, | Qty Unit Price 5,000 $0.475 | 0 | 24 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.565 5,000 $0.55 | 0 | 22 Weeks | 2524 | Reel | SOIC-7 | 9.5V to 28V | 85% | 75% | 100kHz | -40°C to +150°C | 70/70ns | -60°C to +150°C | 7 | 1 | Surface Mount | ||||||
onsemi NCP12400 Series 28 V 60 kHz 500 mA SMT Current Mode Flyback Controller - SOIC-7 | Qty Unit Price 2,500 $0.365 5,000 $0.36 7,500 $0.355 | 0 | 30 Weeks | Reel | SOIC-7 | 2mA | 8.9V to 28V | 12V | 8.9V | 85% | 69kHz | -40°C to +150°C | 40/30ns | -60°C to +150°C | 7 | 1 | Surface Mount |
Added to Your Shopping Cart