| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Nexperia 74AUP1G126 Series 3.6 V 3-State Output 1 Channel Non-Inverting Buffer - XSON-6 | Qty Unit Price 5,000 $0.196 | 40,000 Ready to Ship! | N/A | 2528 | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $0.0752 6,000 $0.074 12,000 $0.0728 15,000 $0.0724 45,000 $0.07 | 24,000 Ready to Ship! | 12 Weeks | 2525 | Reel | US-8 | Inverter | 3 | 1.65V to 5.5V | 0.25W | 2.4ns | -40°C to +85°C | 2.5pF | 3 | Triple | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0491 10,000 $0.0484 20,000 $0.0476 25,000 $0.0474 75,000 $0.0459 | 5,000 Ready to Ship! | 15 Weeks | 2418 | Reel | UDFN-6 | Surface Mount | |||||||||||||||||
| Qty Unit Price 3,000 $0.0761 6,000 $0.0748 12,000 $0.0736 15,000 $0.0732 45,000 $0.0708 | 3,000 Ready to Ship! | 10 Weeks | 2509 | Reel | US-8 | Schmitt Trigger | 3 | 1.65V to 5.5V | 0.25W | 3.7ns | -40°C to +85°C | 2.5pF | 3 | Triple | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 55 $0.119 275 $0.116 1,650 $0.113 5,500 $0.11 16,500 $0.106 | 692 Ready to Ship! | 10 Weeks | 2111 | Tube | SOIC-14 | AND Gate | 3 | 3V to 18V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.265 5,000 $0.26 | 0 | N/A | Reel | TSSOP-14 | NOR Gate | 3 | 2V to 6V | 9 | Surface Mount | ||||||||||||||
Diodes Incorporated LVC Series Single 3 Input Configurable Multiple Function Gate - SOT-363 | Qty Unit Price 3,000 $0.0371 9,000 $0.0362 15,000 $0.0358 45,000 $0.0349 75,000 $0.0342 | 0 | 12 Weeks | 2519 | Reel | SOT-363 (SC-70-6, SC-88) | Multiple Function | 2 | 1.65V to 5.5V | 10µA | -40°C to +125°C | 3.5pF | 3 | Single | -4mA | 4A | 6 | Surface Mount | |||||
Diodes Incorporated 74LVC3G14 Series 5.5 V 32 mA 3 Channel Schmitt Trigger Inverter - SSOP-8 | Qty Unit Price 3,000 $0.108 6,000 $0.107 9,000 $0.106 15,000 $0.105 30,000 $0.103 | 0 | 32 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 2,500 $0.113 5,000 $0.111 10,000 $0.11 37,500 $0.107 | 0 | 17 Weeks | Reel | SOIC-14 | NAND Gate | 3 | 3V to 18V | 0.5W | 160ns | -55°C to +125°C | 5pF | 9 | Triple | -8.8mA | 8.8mA | 14 | 1.5nA | 1 | Surface Mount | ||||
| Qty Unit Price 2,500 $0.119 5,000 $0.117 10,000 $0.116 37,500 $0.113 | 0 | 18 Weeks | Reel | SOIC-14 | NOR Gate | 3 | 1-ST | 3V to 18V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.116 5,000 $0.115 10,000 $0.113 37,500 $0.11 | 0 | 18 Weeks | 2532 | Reel | SOIC-14 | 3 | 1-ST | 3V to 18V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.129 5,000 $0.127 7,500 $0.126 12,500 $0.125 25,000 $0.123 | 0 | 18 Weeks | Reel | SOIC-14 | NAND Gate | 3 | Differential | 4.5V to 5.5V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.132 5,000 $0.13 7,500 $0.129 12,500 $0.128 25,000 $0.126 | 0 | 13 Weeks | Reel | SOIC-14 | AND Gate | 3 | Differential | 4.5V to 5.5V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.0964 5,000 $0.0948 10,000 $0.0932 12,500 $0.0927 37,500 $0.0897 | 0 | 15 Weeks | 2441 | Reel | TSSOP-14 | AND Gate | 3 | 2V to 6V | 833mW | 16ns | -55°C to +125°C | 10pF | 9 | Triple | -5.2mA | 5.2mA | 14 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0761 6,000 $0.0748 12,000 $0.0736 15,000 $0.0732 45,000 $0.0708 | 0 | 12 Weeks | 2544 | Reel | US-8 | Buffer | 3 | 1.65V to 5.5V | 0.25W | 3.6ns | -40°C to +85°C | 2.5pF | 3 | Triple | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0755 6,000 $0.0743 12,000 $0.0731 15,000 $0.0727 45,000 $0.0703 | 0 | 10 Weeks | 2525 | Reel | US-8 | Buffer | 3 | 1.65V to 5.5V | 0.25W | 1.8ns | -40°C to +85°C | 2.5pF | 3 | Triple | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0755 6,000 $0.0743 12,000 $0.0731 15,000 $0.0727 45,000 $0.0703 | 0 | 6 Weeks | 2514 | Reel | US-8 | Buffer | 3 | 1.65V to 5.5V | 0.25W | 1.8ns | -40°C to +85°C | 2.5pF | 3 | Triple | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 0 | 31 Weeks | Reel | SC-70-6 | AND Gate | 1.65V to 5.5V | 332mW | 18.5ns | -55°C to +125°C | 3 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0727 9,000 $0.0709 12,000 $0.0704 30,000 $0.0689 45,000 $0.0675 | 0 | 15 Weeks | Reel | US-8 | Non-Inverting Buffer | 3 | 1.65V to 5.5V | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0727 9,000 $0.0709 12,000 $0.0704 30,000 $0.0689 45,000 $0.0675 | 0 | 10 Weeks | Reel | ||||||||||||||||||||
| Qty Unit Price 55 $0.13 275 $0.127 1,375 $0.123 5,500 $0.12 13,750 $0.116 | 0 | 10 Weeks | Tube | SOIC-14 | NOR Gate | 3 | 1-ST | 3V to 18V | Surface Mount | ||||||||||||||
| Qty Unit Price 1 $0.118 300 $0.116 1,250 $0.113 3,000 $0.111 12,500 $0.106 | 0 | 10 Weeks | 2512 | Tube | SOIC-14 | AND Gate | 3 | 3V to 18V | Surface Mount |
Added to Your Shopping Cart