Référence fabricant
6609006-1
EEJ Series 1 A Flange Mount Enhanced Performance (1-20 Amp) EMI Filter
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :120 par Bag Méthode de montage :Flange Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 6609006-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Statut du produit:
TE Connectivity 6609006-1 - Caractéristiques techniques
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 1A |
| Méthode de montage : | Flange Mount |
Emballages disponibles
Qté d'emballage(s) :
120 par Bag
Méthode de montage :
Flange Mount