Manufacturer Part #
2-322777-1
PIDG Series AWG 22-16 Fully Insulated Screw Mount Tin Plated Spade Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-322777-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-322777-1 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Insulation Support |
| Type: | Barrel |
| Wire Gauge: | AWG 16-22 |
| Color: | Red |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Shielding: | No |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Screw Mount