text.skipToContent text.skipToNavigation

Manufacturer Part #

4-521097-2

Ultra Fast 12-10 AWG Straight Fully Insulated Tab Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
TE Connectivity 4-521097-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
5,000+
$0.27
Product Variant Information section