Manufacturer Part #
VZU821M1ETR-1010S
VZU Series 25 V 820 uF 5000 Hrs @ 105°C ±20% 10x10mm SMT Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Surge VZU821M1ETR-1010S - Technical Attributes
Attributes Table
| Series: | VZU |
| Type: | Can - SMT |
| Capacitance: | 820µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.19A |
| Impedance: | 60mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.3mm x W 10.3mm x H 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.163
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount