Référence fabricant
SA105A102JAR
SA Series Ø 2.54 x 4.32 mm 1 nF 50 V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :7500 par Reel Style d'emballage :AXIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
KYOCERA AVX SA105A102JAR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Reasons/Background:SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases that make it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle. Last Receiving Orders January 1 st, 2025Last Delivery June 1 st, 2025
Reasons/Background: SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases thatmake it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle.Last Receiving Orders January 1st, 2025Last Delivery June 1st, 2025
This is the official notification that SpinGuard will be proceeded as detailed below. Your understanding and support are highly appreciated.1. EOL Product:SpinGuard. Part number list attached2. Reasons/Background:SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases that make it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle. Last Receiving Orders: September 1st, 2024Last Delivery: January 1st, 2025
Statut du produit:
KYOCERA AVX SA105A102JAR - Caractéristiques techniques
| Capacitance: | 1nF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | H 4.32mm x D 2.54mm |
| Style d'emballage : | AXIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
7500 par Reel
Style d'emballage :
AXIAL
Méthode de montage :
Through Hole