text.skipToContent text.skipToNavigation

Référence fabricant

TAJB105M035RNJ

TAJ Series 1 uF ±20 % 35V Surface Mount Standard Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2517
Product Specification Section
KYOCERA AVX TAJB105M035RNJ - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 6.5Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJb4105M035R is a 0.138” x 0.11” (x.075") package 35 volt 1 mf capacitor with a tolerance of +/- 20%. TAJb4105M035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
62 000
États-Unis:
62 000
Sur commande :Order inventroy details
28 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
145,60 $
USD
Quantité
Prix unitaire
2 000
$0.0728
4 000
$0.0715
6 000
$0.0708
10 000
$0.0699
20 000+
$0.068
Product Variant Information section