Référence fabricant
LAT-21-747-1
LASERTAB® 1 x 2.5" White Permanent Polyester Laser Printable Labels 1k/Rl
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Brady | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Roll | ||||||||||
| Code de date: | |||||||||||
Brady LAT-21-747-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Brady LAT-21-747-1 - Caractéristiques techniques
| Type: | Laser |
| Material: | White Polyester |
| Dimension (Inch): | H 1in x W 2.5in |
Fonctionnalités et applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.
The LAT-21-747-1 is a Laser Printable Label made of white permanent polyester. This label is .250" wide x 1.000" high with a printable area of .250" wide x 1.000" high.These labels are packages 1,000 labels per roll.
Emballages disponibles
Qté d'emballage(s) :
1 par Roll