text.skipToContent text.skipToNavigation

Référence fabricant

LPF-16D-24

100 - 277Vac, 16.08W, 670mA, 13.2-24V, [0-10V, PWM...], IP30 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL LPF-16D-24 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 16.08W
Minimum Output Voltage: 13.2V
Maximum Output Voltage: 24V
Minimum Output Current: 670mA
Maximum Output Current: 670mA
Input Power Factor: 0.92
Efficiency: 84.5%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Fonctionnalités et applications

The LPF-16D-24 is a 16 W single output switching Power Supply, suitable for LED lighting and moving sign applications.

Features:

  • Universal AC input / Full range (up to 305 VAC)
  • Protections: Short circuit / Over voltage / Over temperature / over current
  • Built-in active PFC function
  • Suitable for dry / damp location
  • High efficiency up to 93.5 %
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Compliance to worldwide safety regulations for lighting
  • Fully isolated plastic case with IP30 level
  • Class 2 power unit

View the Available LPF series of LED Driver Modules

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
24,11 $
USD
Quantité
Prix unitaire
1
$24.11
3
$23.78
5
$23.63
20
$23.23
30+
$22.96
Product Variant Information section