text.skipToContent text.skipToNavigation

Référence fabricant

PLN-30-12

100 - 277Vac, 30W, 2500mA, 8.4-12V, IP64 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL PLN-30-12 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 8.4V
Maximum Output Voltage: 12V
Minimum Output Current: 2500mA
Maximum Output Current: 2500mA
Input Power Factor: 0.9
Efficiency: 82.5%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,LPS,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications
PLN-30-12 is 30 W AC/DC LED driver with a Single Output of 12 V and Rated Current of 2.5 A with built-in PFC Function. These limited power sources comply with UL1310 Class 2 that under any situation the output power will remain less than 100 V or 5 A which significantly reduces the hazardous condition exposed to the technicians who execute the construction or maintenance of the LED lighting system.

The IP64 enclosure design can protect the electronic components against dust and moisture and makes them suitable for use at indoor or outdoor locations. Thanks to the simplified single stage PFC topology, the required high power factor, as well as the class C harmonic level for the lighting industry can be achieved economically. Efficiency of PLN-30 series is as high as 86% and hence can operate between -30°C ~ +50°C by only free air convection inside the fully covered plastic enclosure. Standard functions include short circuit, over load, over voltage, and over temperature protections. The adjustable output voltage and current level enables the fine tuning of the PSU to comply with the requirement of LED characteristics.

Features:

  • Universal AC input, full range
  • Fully isolated plastic case
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Built in constant current limiting circuit with adjustable over current protection level
  • Short circuit, over load, over voltage and over temperature protections
  • Built in Active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability

Applications:

  • Small scale moving signs
  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theatre lighting
  • LED electronic displays

To learn more about the PLN-30 series product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
36,58 $
USD
Quantité
Prix unitaire
1
$36.58
3
$36.01
5
$35.75
10
$35.39
20+
$34.84
Product Variant Information section