text.skipToContent text.skipToNavigation

Référence fabricant

NCP3063DR2G

NCP3063 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2549
Product Specification Section
onsemi NCP3063DR2G - Caractéristiques techniques
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 190kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 85.5%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 9mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference,comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.

Key Features:

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis
  • New Features: Cycle-by-Cycle Current Limiting
  • Pb-Free Packages are Available

Benefits:

  • Flexibility to operate over a wide range of applications
  • Reduced output capacitance and ability to use SMT inductor
  • This feature is provided to prevent catastrophic failures from accidental device overheating
  • Improved protection capability over MC34063
  • Calculate support components and estimate performance

Applications:

  • Step-Down, Step-Up and Inverting supply applications
  • High Power LED Lighting
  • Battery Chargers

End Products:

  • Multi-Function Printers (MPF)

To learn more about the NCP3063 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
862,50 $
USD
Quantité
Prix unitaire
2 500
$0.345
7 500
$0.34
12 500+
$0.335
Product Variant Information section