Manufacturer Part #
10A05-TP
10 Amp, Rectifier, 50 to 1000 Volts Epoxy Meets UL 94 V-0 Flammability Rating
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:R-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 10A05-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components 10A05-TP - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 10A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Diode Capacitance-Max: | 150pF |
| Peak Current-Max: | 400A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.15
5,000
$0.148
10,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
R-6
Mounting Method:
Through Hole