Manufacturer Part #
IPD90N03S4L03ATMA1
IPD90N03S4L Series 30 V 3.3 mOhm 90 A OptiMOS®-T2 Power-Transistor-PG-TO252-3-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Infineon IPD90N03S4L03ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
09/09/2024 Details and Download
Re-Instatement
08/13/2024 Details and Download
PCN Update
05/07/2024 Details and Download
Location Change
04/12/2024 Details and Download
Detailed Change Information:Subject:Introduction of wafer production and wafer test at Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia for SFET4_30V products.Reason/ Motivation:Due to continuously raising demand for Infineon automotive products exceeding the capacity in Villach we have to extend wafer production to the well-known location Kulim.
Part Status:
Active
Active
Infineon IPD90N03S4L03ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 3.3mΩ |
| Rated Power Dissipation: | 94W |
| Qg Gate Charge: | 60nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 90A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 37ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 4000pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount