Manufacturer Part #
CA12064_EMILY-M
LEDiL ''EMILY'' Series Ø 26 x 15 mm Transparent 18° Medium Beam Single Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:130 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA12064_EMILY-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12064_EMILY-M - Technical Attributes
Attributes Table
| Beam Type: | Medium |
| Beam Angle: | 18° |
| Lens Shape: | Round |
| Diameter: | 26mm |
Features & Applications
The CA12064_EMILY-M is a Round Medium Beam Single Lens with 26 Diameter, 15 mm Height for LUXEON Rebel LEDs.
Specifications:
- Family : EMILY
- LED : LUXEON Rebel ES
- Optic Material : PMMA
- Color : Transparent
- Efficiency : 90%
- Fastening : Pin, tape
- FWHM : 18 degrees
- Style : Round
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
130
$1.10
260
$1.09
520
$1.08
1,950+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray