| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Input Type | Rise Time | Fall Time | Mounting Feature |
STMicroelectronics VND5050J-E Series 36 V 50 mΩ Dual Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.41 | 57,500 Ready to Ship! | 13 Weeks | 2417 | Reel | POWERSSO-12 | 52V | High Side | 4.5V to 36V | Dual | 50mΩ | 24A | Power Switch | Surface Mount | |||||||
STMicroelectronics VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN | Qty Unit Price 1,500 $4.50 | 55,500 Ready to Ship! | 13 Weeks | 2410 | Reel | 52V | High Side | 4.5V to 27V | Dual | 4mΩ | 100A | Power Switch | Surface Mount | ||||||||
STMicroelectronics VND5E050ACJ Series 28V 50 mOhm 19A Double Channel High-Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.30 | 17,500 Ready to Ship! | 13 Weeks | 2408 | Reel | POWERSSO-12 | 52V | High Side | 4.5V to 28V | Dual | 50mΩ | 38A | Power Switch | Surface Mount | |||||||
STMicroelectronics VNQ5050K Series 36 V 50 mOhm 19 A Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.79 | 12,000 Ready to Ship! | 13 Weeks | 2451 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 36V | Quad | 100mΩ | Relay Driver | -55°C to +150°C | 40µs | 15µs | 26.5A | Surface Mount | ||||
STMicroelectronics VND5T035AK Series 36 V 35 mOhm SMT Double Channel High-Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.35 | 10,000 Ready to Ship! | 13 Weeks | 2335 | Reel | POWERSSO-24 | 70V | High Side | 8V to 36V | Dual | 70mΩ | Power Switch | -40°C to +150°C | 54µs | 46µs | 42A | Surface Mount | ||||
STMicroelectronics STCC2540 Series 5.5 V 2.8 A USB Charging Controller with Integrated Power Switch | Qty Unit Price 3,000 $0.885 | 9,000 Ready to Ship! | 20 Weeks | 2444 | Reel | VFQFPN-16 | USB | 4.5V to 5.5V | Single | 95mΩ | Current Limit Switch | -40°C to +85°C | 2.8A | 0.4ms | 0.2ms | Surface Mount | |||||
STMicroelectronics VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.21 | 8,000 Ready to Ship! | 13 Weeks | 2352 | Reel | POWERSSO-24 | High Side | 4.5V to 36V | Dual | 25mΩ | 57A | Power Switch | Surface Mount | ||||||||
| Qty Unit Price 1,000 $0.58 2,000 $0.57 3,000 $0.565 5,000 $0.555 | 7,000 Ready to Ship! | 13 Weeks | 2228 | Reel | SOT-223 (TO-261-4, SC-73) | ||||||||||||||||
STMicroelectronics ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8 | Qty Unit Price 4,000 $0.48 | 4,000 Ready to Ship! | 24 Weeks | 1438 | Reel | MSOP-8 | High Side | Single | 130mΩ | 1A | Power Switch | Surface Mount | |||||||||
STMicroelectronics STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5 | Qty Unit Price 3,000 $0.285 6,000 $0.28 15,000 $0.275 | 3,000 Ready to Ship! | 24 Weeks | 2335 | Reel | High Side | 2.7V to 5.5V | Single | 200mΩ | 500mA | Power Switch | -55°C to +150°C | 10ms | 5ms | 2ms | Surface Mount | |||||
STMicroelectronics STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5 | Qty Unit Price 3,000 $0.28 6,000 $0.275 9,000 $0.27 15,000 $0.265 | 3,000 Ready to Ship! | 24 Weeks | 2336 | Reel | SOT-23A-5 | High Side | 5.5V | Single | 200mΩ | 1A | -55°C to +150°C | 10ms | 5ms | 1.8A | 2ms | Surface Mount | ||||
| Qty Unit Price 2,500 $0.605 5,000 $0.59 | 2,500 Ready to Ship! | 22 Weeks | 2452 | Reel | SOIC-8 | High Side | 2.7V to 5.5V | Single | 120mΩ | Current Limit Switch | -40°C to +85°C | 1.2A | Surface Mount | ||||||||
STMicroelectronics VN5E016MH Series 1 Channel 41 V 16 mΩ Surface Mount High Side Driver - HPAK | Qty Unit Price 2,500 $0.865 | 2,500 Ready to Ship! | N/A | 1616 | Reel | 52V | High Side | 4.5V to 28V | Single | 32mΩ | 108A | Relay Driver | -55°C to +150°C | 45µs | 15µs | 108A | Surface Mount | ||||
STMicroelectronics VN5T016 Series 43A 16mOhm High Side 1:1 N-Channel Power Switch IC - TO-252-7 | Qty Unit Price 2,500 $1.87 | 2,500 Ready to Ship! | 13 Weeks | 2527 | Reel | High Side | 8V to 36V | Single | 16mΩ | 43A | Power Switch | -40°C to +150°C | 53µs | 55µs | 60A | Non-Inverting | Surface Mount | ||||
STMicroelectronics VND5004 Series Dual 100 A 41 V 4 mΩ High Side Driver - MultipowerSO-30 | Qty Unit Price 1,000 $5.69 | 2,000 Ready to Ship! | 26 Weeks | 1506 | Reel | MULTIPOWER SO-30 | 52V | High Side | 4.5V to 27V | Dual | 4mΩ | 70A | Power Switch | Surface Mount | |||||||
STMicroelectronics VND5T050A Series Dual Channel 50 mOhm 24 A High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $1.89 | 2,000 Ready to Ship! | 13 Weeks | 2512 | Reel | POWERSSO-24 | 70V | High Side | 8V to 36V | Dual | 100mΩ | 46A | Relay Driver | -55°C to +150°C | 40µs | 30µs | 46A | Surface Mount | |||
STMicroelectronics STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5 | Qty Unit Price 1 $0.96 15 $0.86 75 $0.795 300 $0.745 1,500 $0.68 | 1,692 Ready to Ship! | 24 Weeks | 2312 | Cut Tape Available in Mini-Reel | High Side | 2.7V to 5.5V | Single | 200mΩ | 500mA | Power Switch | -55°C to +150°C | 10ms | 5ms | 2ms | Surface Mount | |||||
| Qty Unit Price 260 $4.95 | 1,300 Ready to Ship! | N/A | 1322 | Tray | QFN-48 | 58V | High Side | 9.5V to 35V | Single | 0.1Ω | 3.2A | Power Switch | Surface Mount | ||||||||
| Qty Unit Price 1,000 $2.55 | 1,000 Ready to Ship! | 25 Weeks | 2201 | Reel | High Side | 8.65V to 60V | Single | 15mΩ | Power Switch | -40°C to +150°C | 3.5A | 60µs | 60µs | Surface Mount | |||||||
STMicroelectronics VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $2.73 | 1,000 Ready to Ship! | 13 Weeks | 2503 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 36V | Quad | 50mΩ | 26.5A | Surface Mount | ||||||||
STMicroelectronics VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24 | Qty Unit Price 1,000 $1.86 | 1,000 Ready to Ship! | 13 Weeks | 2348 | Reel | POWERSSO-24 | 52V | High Side | 4.5V to 28V | Quad | 160mΩ | 10A | Surface Mount | ||||||||
STMicroelectronics ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32 | Qty Unit Price 1 $3.82 15 $3.70 75 $3.63 300 $3.57 1,500 $3.47 | 741 Ready to Ship! | 18 Weeks | 2321 | Cut Tape Available in Mini-Reel | 52V | High Side | 10.5V to 45V | Eight | 0.24Ω | Relay Driver | -40°C to +125°C | 22µs | 17µs | 0.7A | 5µs | 5µs | Surface Mount | |||
| Qty Unit Price 600 $4.03 | 600 Ready to Ship! | 25 Weeks | 2430 | Reel | POWERSO-36 | 57V | High Side | 9.2V to 36V | Eight | 0.16Ω | Relay Driver | -40°C to +125°C | 43µs | 15µs | 0.7A | 19µs | 7µs | Surface Mount | |||
| Qty Unit Price 1 $0.69 15 $0.65 75 $0.625 300 $0.605 1,500 $0.575 | 500 Ready to Ship! | 24 Weeks | 1925 | Cut Tape Available in Mini-Reel | VFQFPN-16 | 2.2V to 5V | 20mΩ | 7A | Power Switch | 150°C | Surface Mount | ||||||||||
STMicroelectronics High efficiency, high-side switch with extended diagnostics, smart driving for c | Qty Unit Price 1 $2.81 15 $2.72 75 $2.67 250 $2.63 1,250 $2.55 | 200 Ready to Ship! | 25 Weeks | 2225 | Cut Tape Available in Mini-Reel | VFQFPN-48 | 73.5V | High Side | 8V to 60V | Single | 15mΩ | 5.6A | Power Switch | -40°C to +150°C | 60µs | 13µs | 17.9A | 30µs | 25µs | Surface Mount |
Added to Your Shopping Cart