text.skipToContent text.skipToNavigation

Manufacturer Part #

1281

Brass Tin Nickel Plate PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Keystone 1281 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 1.22in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44,059
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
100
$0.22
200
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.20
Product Variant Information section