text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA7P120-1U1M

High-power transient voltage supressor (TVS)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2531
Product Specification Section
STMicroelectronics ESDA7P120-1U1M - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Min: 6.4V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Leakage Current: 1.5µA
Peak Output Current: 120A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,377.60
USD
Quantity
Unit Price
8,000
$0.0875
16,000
$0.0861
24,000
$0.0853
32,000
$0.0847
40,000+
$0.0829