text.skipToContent text.skipToNavigation

Référence fabricant

MIC2505-1YM

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2518
Product Specification Section
Microchip MIC2505-1YM - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 2A
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2505-1YM is a 7.5 V 2 A Surface Mount Single High-Side Integrated  Switch and it is availbale in 8-Pin SOIC package.

The MIC2505, MIC2505-1, MIC2505-2, and MIC2506 are single and dual integrated high-side power switches that consist of TTL compatible control/enable inputs, a chargepump, and protected N-channel MOSFETs. The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.

A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the same 2.7V to 7.5V. Within the device’s input range, outputs can be forced higher than the input voltage when disabled

Features:

  • 110 μA typical on-state supply current
  • 1 μA typical off-state supply current
  • Output can be forced higher than input (off-state)
  • Current limit
  • Thermal shutdown
  • 2.5 V undervoltage lockout (UVLO)
  • Open-load detection
  • Open-drain fault flag
  • 5 ms (slow) turn-on and fast turnoff
  • Logic-level control/enable input

Applications:

  • USB Power Distribution
  • 3.3V and 5V power management
  • PC Card card inrush limiting switch
  • Hot plug-in power supplies
  • Battery-charger circuits
Pricing Section
Stock global :
260
États-Unis:
260
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,66 $
USD
Quantité
Prix unitaire
1
$0.655
50
$0.64
200
$0.62
750
$0.605
2 500+
$0.575
Product Variant Information section