text.skipToContent text.skipToNavigation

Référence fabricant

BUL216

BUL216 Series NPN 800 V 4 A Fast-Switching Power Transistor - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics BUL216 - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-220-3 (TO-220AB)
Fonctionnalités et applications

The BUL216 is manufactured using high voltage Multiepitaxial Mesa technology for cost-effective high performance.

It uses a Hollow Emitter structure to enhance switching speeds. The BUL series is designed for use in lighting applications and low cost switch-mode power supplies.

Features:

  • NPN Transistor
  • High Voltage Capabilty
  • Very High Switching speed
  • High operating junction temperature
  • High Ruggedness

Applications:

  • Electronic Ballasts for Fluorescent lighting
  • Switch mode power supplies
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
50
Total 
2 730,00 $
USD
Quantité
Prix unitaire
50
$0.995
150
$0.97
250
$0.96
1 000
$0.925
1 500+
$0.91