Référence fabricant
1.5KE6.8CA-B
Diode TVS Single Bi-Dir 5.8V 1.5KW
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Bulk Style d'emballage :DO-201 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse 1.5KE6.8CA-B - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site for Axial Leaded DO-41 DO-15 and DO-201 packages. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function of the products. Implementation Date for Change: July 23, 2025
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Statut du produit:
Littelfuse 1.5KE6.8CA-B - Caractéristiques techniques
| Breakdown Voltage-Min: | 6.45V |
| Clamping Voltage-Max: | 10.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 144.8A |
| Reverse Leakage Current: | 1000µA |
| Peak Power: | 2000W |
| Test Current: | 10mA |
| Standoff Voltage: | 5.8V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 7.14V |
| Style d'emballage : | DO-201 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
500 par Bulk
Style d'emballage :
DO-201
Méthode de montage :
Through Hole