text.skipToContent text.skipToNavigation

Référence fabricant

SDR-120-48

SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL SDR-120-48 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 120W
Output Voltage: 48V
Input Voltage: 88V to 264V
Fonctionnalités et applications

The SDR-120 Series are a high efficiency slim din rail power supply range with AC/DC isolation Class I. Capable of providing 120 W continuously or peaks of 180 W, for 3 seconds, these PFC din rail power supplies are available as 12 V, 24 V & 48 V output models.

Features:

  • High efficiency 91% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.93
  • Short circuit, over load, over voltage, over temperature protections
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contac
  • 100% full load burn-in test
  • UL / CUL / TUV / CE / CB / SEMI F47 / GL Approvals

Applications:

  • Factory automation
  • Semi-conductor fabrication equipment
  • Marine related installations
  • Electro-mechanical applications

View the complete SDR series power supply

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
58,91 $
USD
Quantité
Prix unitaire
1
$58.91
2
$58.25
4
$57.59
5
$57.39
15+
$56.10
Product Variant Information section