text.skipToContent text.skipToNavigation

Manufacturer Part #

D16OAR2FREDRED

D16 Series DPDT Momentary Solder Lug Red Lens Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16OAR2FREDRED - Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: Mom
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Mushroom
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,694.00
USD
Quantity
Unit Price
100+
$16.94
Product Variant Information section