text.skipToContent text.skipToNavigation

Manufacturer Part #

02021601201

Harbus 64 160 Position 2.54 mm Female StraightPress In Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
HARTING 02021601201 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 160
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Features & Applications

The 02021601201 is a Part of Har-bus 64 Series with 160 Position 2.54 mm Pitch Press-in Female Backplane Termination Connector.

Product Specifications:

  • Quality-Level: Premium
  • Contact Pitch: 2.54 mm
  • Application: VME 64x
  • Type: Har-bus 64
  • Current: 1 A @ 70°C
  • Gender: female
  • Termination Type: Press-in

View the Har-bus 64 Series of Backplane Termination Connectors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$441.40
USD
Quantity
Unit Price
20
$22.07
40
$21.92
60
$21.84
80
$21.79
100+
$21.60
Product Variant Information section