text.skipToContent text.skipToNavigation

Référence fabricant

PVP02-3,50

PVP Series 2 Position 3.5 mm Pitch Single Mold Rising Clamp Pluggable PCB Block

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date: 2539
Product Specification Section
Altech Corporation PVP02-3,50 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 2
Termination: Rising Clamp
Style: Pluggable
Fonctionnalités et applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of pluggable PCB terminal blocks that simplify board replacement and reduce costly downtime and misconnections.Choose single-mold designs for maximum strength or choose modular designs which are assembled from 2 and 3 pole modules when you need maximum flexibility to meet changing requirements.Altech pluggable PCB terminal blocks are available in screw cage clamp or tubular screw termination and open headers for cost sensitive applications.

PVP02-3.50 is a 2 position,3.50 mm pitch, horizontal, rising clamp termination PCB terminal block
Pricing Section
Stock global :
200
États-Unis:
200
Sur commande :
0
Stock d'usine :Stock d'usine :
22
Délai d'usine :
10 Semaines
Commande minimale :
100
Multiples de :
100
Total 
34,00 $
USD
Quantité
Prix unitaire
100
$0.34
400
$0.33
1 000
$0.325
2 500
$0.315
4 000+
$0.31
Product Variant Information section